Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FHS SW KM :: KeyMatic hand-held transmitter, 4 keys, black


HM FHS SW KM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 4 keys (Keymatic)
    • Colour
    • Graphite black/silver
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

• Wireless hand-held transmitter with four buttons, for controlling a KeyMatic radio-controlled door locking device and for switching lights on and off
• Handy design using AAA batteries for optimum use of space
• Simple battery change without tools and tactile button identification
• Glass fibre-reinforced, halogen-free material for optimum stability and environmental compatibility
• Safe thanks to AES authentication and direct confirmation of radio communication by bi-colour LED
• Practical ring for attachment to a key ring



Manufacturer : HOMEMATIC
Factory number : 130459
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 4 keys (Keymatic)
    • Colour
    • Graphite black/silver
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual