Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FHS SW AL :: Hand-held transmitter, 4 buttons, armed/disarmed


HM-RC-SEC4-3

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 4 keys (alarm)
    • Colour
    • Graphite black/silver
    • Durability
    • Approx. 2 years (when used 10 times per day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Depth
    • 9 mm
Handy wireless hand-held transmitter for controlling alarm functions with the HomeMatic central control unit

Wireless hand-held transmitter with four buttons for controlling your CCU alarm functions and for switching lights on and off
Via WebUI, you can link the hand-held transmitter to other HomeMatic devices, such as a motion detector or a window contact, and configure individual alarm functions via central programs ("if-then links")

Handy
• Design using AAA batteries for optimum use of space

Simple
• Tool-free replacement of batteries and tactile buttons

Robust
• Glass fibre-reinforced and halogen-free material for optimum durability and environmental compatibility

Secure
• AES authentication fully functional and direct confirmation of wireless communication by means of bi-colour LED

Practical
• With ring for attachment to a key ring



Manufacturer : HOMEMATIC
Factory number : 130466A0
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 4 keys (alarm)
    • Colour
    • Graphite black/silver
    • Durability
    • Approx. 2 years (when used 10 times per day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Depth
    • 9 mm
Datasheet/manual