Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FF8 WS :: Remote control, 8 buttons, white


HM FF8 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 8 keys
    • Colour
    • White
    • Durability
    • Up to 5 years
  • Implementation
    • Series
    • HomeMatic
    • Keys
    • 8
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 126 mm
    • Height
    • 46 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 86 g
Freely configurable wireless remote control with eight buttons for convenient control of programmed HomeMatic devices

  • Individually configure button functions: switch lighting on or off, dim lighting to make it brighter or darker, and raise or lower shutters
  • Program multiple devices per button — perform several functions at the touch of a button
  • Long battery life



Ambient temperature 5 to 35°C
Radio frequency 868.3 MHz
Receiver class SRD Category 2
Duty cycle < 1% per hour



Manufacturer : HOMEMATIC
Factory number : 132747
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • 8 keys
    • Colour
    • White
    • Durability
    • Up to 5 years
  • Implementation
    • Series
    • HomeMatic
    • Keys
    • 8
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 126 mm
    • Height
    • 46 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 86 g
Datasheet/manual