Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FF19 WS :: Remote control, 19 buttons, white

Item-No.: HM FF19 WS
Colour:

€149,95




HM-RC-19-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • With motion sensor
    • Colour
    • Pure white/silver
    • Durability
    • Approx. 2 weeks (without charging)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 8 + 3 special keys
    • Keys
    • 19
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 7.5 V DC power supply (charging cradle)
    • Type of battery
    • 3x AAA (Micro) batteries
    • Protection class
    • IP20
  • Display
    • Display
    • LCD
    • Display Format
    • 20 x 30 mm
    • Display illuminated
    • Yes
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 63 mm
    • Height
    • 167 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 90 g

HomeMatic radio remote control, 19 buttons, with display, white

Modern 19-button radio remote control with large, illuminated display for status messages. Initiate an extensive range of actions at a glance, keep an overview of everything — all with this large radio remote control. Always charged! Always ready for action thanks to the rechargeable battery pack included and the charger provided.

• All HomeMatic components can be programmed directly
• Direct confirmation of radio communication by duocolor LED
• AES-authenticated communication
• Distinction between short and long-touch (double function)*
• Multiple actuators can be programmed to one button
• Large, backlit display
• Motion sensor for lighting activation
• 14-segment display and symbols
• Depiction of functions utilised via pictograms
• Display of dimmer and switch values
• Display of service and alarm messages*
• Configurable acoustic signals*
• Configurable blinking sequences of LED lighting*
• Three pre-set special keys on the side
• Ring buffer for messages *
• Battery charge indicator in display
• Advanced battery management *
• AES configurable*
• Long/short button press duration configurable*
• Backlit labelling for each button pair
• Colour-coordinated charger included
• Charger in housing colour included

*in conjunction with the HomeMatic central control unit

Included:
• Remote control
• Plug-in power pack
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : 84329
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • With motion sensor
    • Colour
    • Pure white/silver
    • Durability
    • Approx. 2 weeks (without charging)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 8 + 3 special keys
    • Keys
    • 19
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 7.5 V DC power supply (charging cradle)
    • Type of battery
    • 3x AAA (Micro) batteries
    • Protection class
    • IP20
  • Display
    • Display
    • LCD
    • Display Format
    • 20 x 30 mm
    • Display illuminated
    • Yes
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 63 mm
    • Height
    • 167 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 90 g