Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FF12 SW :: Remote control, 12 buttons, black

Item-No.: HM FF12 SW
Colour:

€79,95




HM FF12 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • With motion sensor
    • Colour
    • Graphite black
    • Durability
    • approx. 3 years (with 10 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 5 + 2 special keys
    • Keys
    • 12
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 56 mm
    • Height
    • 123 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 66 g

HomeMatic radio remote control, 12 buttons, black

Easy-to-use remote control with 6 pairs of buttons. Backlit labelled areas. Label card included. With motion sensor.

Motion sensor (for remote lighting), backlit labelling, immediate confirmation of the radio communication by duocolor LED and safely through AES authentication.

Everything under control!
HomeMatic has a wide range of remote controls available. No matter
whether you just want to open the garage door or operate
several functions conveniently from the couch on one remote control — HomeMatic has the right remote control for the job. Small hand-held transmitters can easily be carried on a key-chain, and remote controls with backlit lettering offer maximum ease of use.

Secure
All remote controls come with AES authentication. Open your door securely at the touch of a button. Enjoy wireless convenience with HomeMatic.

Device properties:
• Direct confirmation of radio communication by duocolor LED
• AES-authenticated communication
• Distinction between short and long touch
• Multiple actuators can be programmed to one button
• Advanced battery management *
• AES configurable*
• Long/short button press configurable
• Motion sensor for remote lighting (in the 12-key version)

*in conjunction with the HomeMatic central control unit

Included:
• Remote control
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-RC-12-B
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Design
    • With motion sensor
    • Colour
    • Graphite black
    • Durability
    • approx. 3 years (with 10 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 5 + 2 special keys
    • Keys
    • 12
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 200 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 56 mm
    • Height
    • 123 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 66 g