Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM SEC-SC 2 :: HomeMatic wireless window contact


HM-Sec-SC-2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless window contact
    • Design
    • Magnetic
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Small, colour-coordinated wireless door/window contact detects open and closed windows and doors

• Open windows and doors quickly detected
• Compact and discreet
• Simple assembly
• Secure thanks to AES authentication

Integrated Qivicom



Manufacturer : HOMEMATIC
Factory number : 131775
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless window contact
    • Design
    • Magnetic
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual