Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FTFK OPT :: Wireless door/window contact, optical


HM FTFK OPT

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless window contact
    • Design
    • Optical
    • Colour
    • White
    • Temperature range
    • -20 ... +55(±1)
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 15 mm
    • Height
    • 100 mm
    • Depth
    • 18 mm
The wireless door/window contact is used for the optical recognition of doors or windows being open or closed

Compact

Particularly compact design with only one narrow unit thanks to an integrated infrared sensor (reflex coupler)
Flexible

Simple and flexible installation using double-sided adhesive tape or screws supplied
Individual

White and brown covering cap included with delivery to allow for individual adjustment to the colour of the window frame
Secure

Highly secure wireless signal transmission thanks to AES-128 encryption
Reliable

Tamper protection against unauthorised interference thanks to an integrated tamper contact

Supply voltage 1 x 1.5 V LR03/Micro/AAA
Power consumption max. 100 mA
Battery life 2 years (typ.)
Protection class IP 20
Ambient temperature -20 to +55 °C
Type Wireless free field range > 100 m
Radio frequency 868.3 MHz
Receiver class SRD Category 2
Duty cycle < 1% per hour
Dimensions (W x H x D) 15 x 100 x 18 mm
Weight 30 g (including batteries)



Manufacturer : HOMEMATIC
Factory number : 130297
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless window contact
    • Design
    • Optical
    • Colour
    • White
    • Temperature range
    • -20 ... +55(±1)
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 15 mm
    • Height
    • 100 mm
    • Depth
    • 18 mm
Datasheet/manual