Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FFD :: Wireless window rotary handle sensor


HM-SEC-RHS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless window turning handle
    • Design
    • Recording of 3 lever positions
    • Colour
    • Pure white
    • Durability
    • approx. 2 years (with 4 Hits pro day)
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Behind the existing door/window handle
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x LR 44
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 77 mm
    • Height
    • 17 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 22 g

Window rotary handle sensor

Well-guarded
Small, unobtrusive and perfectly colour-matched. Small detector that can be installed in particularly accessible areas for optimal perimeter protection. With the door/window sensor, open windows and doors are quickly identified.

Energy saving
In combination with a heating control system, the actuators on heaters can be closed automatically when ventilating.

Take a closer look. The window rotary handle sensor reveals what remains unseen with a simple door/window contact. With the window rotary handle sensor, you can immediately spot a window that is not fully closed. Many other applications are possible.
Device properties: wireless window rotary handle sensor

• Small and unobtrusive
• Easily mounted on windows without drilling and gluing
• LED for status indication
• AES-authenticated communication
• Advanced battery management *
• AES configurable*
• Configurable live message*
• Sabotage alarm

*in conjunction with the HomeMatic central control unit

Included:
• Handle
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : 76789
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless window turning handle
    • Design
    • Recording of 3 lever positions
    • Colour
    • Pure white
    • Durability
    • approx. 2 years (with 4 Hits pro day)
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Behind the existing door/window handle
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x LR 44
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 77 mm
    • Height
    • 17 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 22 g