Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FCO :: Radio-controlled sensor for carbon dioxide


HM-CC-SCD

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless air quality sensor
    • Design
    • Detection of carbon dioxide concentration
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Wall-mounted socket with earthing contact
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V AC / 50 Hz
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
"For measuring the carbon dioxide content of the ambient air Easy mode allows for automatic ventilation (opening/closing of windows) Can be inserted into any socket"


Manufacturer : HOMEMATIC
Factory number : 85976
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless air quality sensor
    • Design
    • Detection of carbon dioxide concentration
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Wall-mounted socket with earthing contact
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V AC / 50 Hz
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing