Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM UA 103095 :: HomeMatic Jung 1 (J1) adapter set


EQ3-ADA-J1

  • Product Description
  • Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Berker 2
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
  • Measures
    • Width
    • 6 mm
    • Height
    • 6 mm
    • Depth
    • 2.6 mm
The HomeMatic adapter for switch series enables HomeMatic wireless actuators to be integrated into existing installations of various manufacturers and designs easily, cost-effectively and with minimal installation work required.


You can replace (existing) switches with the following HomeMatic wireless actuators if the wiring is suitable:

  • Wireless switch actuator (HM-LC-Sw1PBU-FM)
  • Wireless dimmer actuator (HM-LC-Dim1TPBU-FM)
  • Wireless shutter actuator (HM-LC-BI1PBU-FM)


The following switch series can be integrated using the adapter for Jung J1 switch series:

  • LS 990
  • LS-design
  • LS-plus
  • CD 500
  • CD universal
  • CD plus


Dimensions: 6.0 cm x 6.0 cm x 2.6 cm



Manufacturer : HOMEMATIC
Factory number : 103095
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Berker 2
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
  • Measures
    • Width
    • 6 mm
    • Height
    • 6 mm
    • Depth
    • 2.6 mm
Datasheet/manual