Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM UA 103094 :: Adapter set Berker 1, universal adapter


EQ3-ADA-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Berker B1
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
HomeMatic installation adapter, pack of 3, for Berker switches, B1

The installation adapter enables the seamless integration of the HomeMatic flush-mounted actuator series in the Berker installation system.

The adapter enables visually unobtrusive integration in the existing installation and the continued use of the existing rocker switches.

Suitable for the following Berker switches.

  • Arsys
  • K1


Suitable for:

  • HomeMatic remote dimmer actuator with button panel
  • HomeMatic remote blinds actuator with button panel
  • HomeMatic remote switch actuator with button panel



Manufacturer : HOMEMATIC
Factory number : 103094
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Berker B1
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
Datasheet/manual