0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM UA 103092 :: Gira Standard adapter, universal adapter


EQ3-ADA-GS

  • Product Description
  • Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Gira Standard
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
HomeMatic installation adapter, for Gira standard switches

The installation adapter enables the seamless integration of the HomeMatic flush-mounted actuator series in the Gira Standard installation system.

The adapter enables visually unobtrusive integration in the existing installation and the continued use of the existing rocker switches.

Suitable for the following Gira switches:

  • Standard (GD)


Suitable for:

  • HomeMatic remote dimmer actuator with button panel
  • HomeMatic remote blinds actuator with button panel
  • HomeMatic remote switch actuator with button panel



Manufacturer : HOMEMATIC
Factory number : 103092A2
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Gira Standard
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
Datasheet/manual