Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM UA 103091 :: Adapter set Gira 55, universal


EQ3-ADA-G55

  • Product Description
  • Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Gira 55
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
HomeMatic installation adapter for Gira 55 switches

The installation adapter enables the seamless integration of the HomeMatic flush-mounted actuator series in the Gira 55 installation system.

The adapter enables visually unobtrusive integration in the existing installation and the continued use of the existing rocker switches.

Suitable for the following Gira brand switches:

  • System 55
  • Standard 55
  • E2
  • Event
  • Espirit


Suitable for:

  • HomeMatic remote dimmer actuator with button panel
  • HomeMatic remote blinds actuator with button panel
  • HomeMatic remote switch actuator with button panel



Manufacturer : HOMEMATIC
Factory number : 103091A2
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Gira 55
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
Datasheet/manual