Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM UA 103090 :: Busch-Jäger adapter set, universal adapter


EQ3-ADA-BJ

  • Product Description
  • Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Busch Jäger
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
3-part installation adapter for Busch-Jager switches

The installation adapter enables the seamless integration of the HomeMatic flush-mounted actuator series in the Busch-Jäger installation system.

The adapter enables visually unobtrusive integration in the existing installation and the continued use of the existing rocker switches.

Suitable for the following Busch-Jäger switches:

•Duro 2000® SI/SI Linear
•Reflex SI/SI Linear
•carat®
•future® linear
•solo®
•Busch® axcent
•alpha

Suitable for:

•HomeMatic remote dimmer actuator with button panel
•HomeMatic remote blinds actuator with button panel
•HomeMatic remote switch actuator with button panel



Manufacturer : HOMEMATIC
Factory number : 103090
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brand switch adapter
    • Design
    • For Busch Jäger
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • Universal adapter
Datasheet/manual