reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM KM WS :: Keymatic including remote control, white


HM KM WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless door locking device
    • Design
    • Drive + remote control
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 64 mm
    • Height
    • 124 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 280 g
HomeMatic wireless KeyMatic door locking device including wireless remote control, white

KeyMatic allows easy opening and closing of the door by wireless remote control or by pressing a button directly on the device.

With KeyMatic, doors can be opened, locked and unlocked at the touch of a button on the device or, really easily, via wireless remote control

• Comfortable, simple and safe operation without a key
• Can be used universally for all doors with standard lock cylinders
• Easy installation — no drilling required
• Emergency function allows manual opening
• Convenient operation via HomeMatic wireless hand-held transmitter, 4 KeyMatic keys
• Secure thanks to AES authentication

  • Power consumption includes 3x LR6/AA
  • Typical Open air range: > 100 m
  • Radio frequency: 868.3 MHz
  • Battery life approx. 1/2 year (based on 8 closing operations per day)
  • Display LCD 9 x 12 mm (symbols and 14-segment display)
  • Protection class: IP 20
  • Dimensions (W x H x D) 64 x 124 x 57 mm
  • Weight 280 g (without batteries)
  • Colour white



Manufacturer : HOMEMATIC
Factory number : 131761
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless door locking device
    • Design
    • Drive + remote control
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 64 mm
    • Height
    • 124 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 280 g