0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSS :: Wireless siren with indicator


HM-Sec-Sir-WM

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled siren with indicator
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
  • Measures
    • Wall mounting
    • Surface mounting
Reliable acoustic and optical signalling in the event of an alarm via a powerful piezo loudspeaker and indicator
  • Various application options and four-channel control
  • Can be used to monitor the exterior and/or interior of a building
  • Control and trigger the alarm via Homematic wireless remote controls or sensors, such as the Homematic wireless motion detector or wireless window contacts
  • Can be adapted to personal requirements via the Homematic central control unit, e.g. select various alarm signals and adjustable alarm duration
  • Wall installation is both simple and convenient



Manufacturer : HOMEMATIC
Factory number : 142478A0
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled siren with indicator
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
  • Measures
    • Wall mounting
    • Surface mounting
Datasheet/manual