Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA UP2 :: Wireless switch actuator, 2-way, flush-mounted


HM-LC-SW2-FM

  • Product Description
  • Technical information
  • General
    • Type
    • Radio flush mounted switch actuator
    • Design
    • 2 NO contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Loose in switch box or screw mounting
    • Channels
    • 2
    • Keys
    • 2 external switches can be connected
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 53 mm
    • Height
    • 53 mm
    • Depth
    • 30 mm
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching current
    • 5 (ohmic load) A
HomeMatic wireless switch actuator, 2 channel for flush mounting

Small, compact wireless switch actuator for concealed installation in junction and switch boxes with connections for two conventional keypads. Several remote controls can be programmed, low power consumption in standby mode. Status indicator via signal LED.

Convenient switching
HomeMatic has a wide range of wireless dimmers for many different applications. Combine multiple switch actuators on one remote control, generate scenarios activated at the touch of a button. Programming allows you to combine several switching functions.

HomeMatic saves energy
Standby devices can be easily shut down. And all this without even
using a lot of electricity! Various time-based switching functions can be automated easily
with HomeMatic.

HomeMatic switching actuators are available in three designs for a wide range of applications:
  • Adapter — for easy fitting, quickly installed without tools
  • Flush mounted — for invisible fitting in junction boxes and switch boxes
  • Integration into existing home automation (top-hat rail mounting)
  • Surface mounting and waterproof — for use outdoors or in damp rooms


Device properties:
• Switching capacity up to 5 A at 230 V/50 Hz
• Operation on the device itself (with flush-mounted actuators only after connection of keypad)
• Very low standby current consumption
• Signal LED on the device
• Program multiple remote controls to one switch actuator
• Authenticated communication (AES)*
• Behaviour for each remote control individually programmable*
• Configurable switch-on delay*
• Adjustable maximum duty cycle*
• Turn off based on threshold values*

*in conjunction with the HomeMatic central control unit

Included:
• Switch actuator
• Manual



Manufacturer : HOMEMATIC
Factory number : 76794
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio flush mounted switch actuator
    • Design
    • 2 NO contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Loose in switch box or screw mounting
    • Channels
    • 2
    • Keys
    • 2 external switches can be connected
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 53 mm
    • Height
    • 53 mm
    • Depth
    • 30 mm
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching current
    • 5 (ohmic load) A