Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA BAT :: wireless actuator, or batttery use


HM-LC-Sw1-Ba-PCB

  • Product Description
  • Technical information
  • General
    • Type
    • Radio actuator for battery operation
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 21
  • Measures
    • Width
    • 45 mm
    • Height
    • 25 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 13.8 g
All-purpose radio switch to control connected consumers
Enables the switching of battery or rechargeable battery powered devices, as well as solenoid valves and is suitable for use in the area Camping & Caravan



Manufacturer : HOMEMATIC
Factory number : 104895
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio actuator for battery operation
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 21
  • Measures
    • Width
    • 45 mm
    • Height
    • 25 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 13.8 g
Datasheet/manual