Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA AP4 ID :: Wireless switch actuator, 4-way, surface mounted housing


HM-LC-Sw4-WM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless, surface-mounted actuator
    • Design
    • 4 floating switching contacts
    • Colour
    • Black
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Enclosure for wall mounting
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
HomeMatic wireless switch actuator, 4-way, wall mounting

Compact 4-channel wireless switch actuator



• Can be used to switch lamps or other relays on or off via wireless commands
• 4 independent switching channels
• By directly programming wireless buttons or wireless remote controllers, for example, consumer units can be switched on or off immediately
• Possible to programme several remote controllers
• 4 buttons on the device for direct operation
• Low standby power consumption
• Channel LEDs
• Relay contact: closing contact (4x), potential-free
• Power supply via an external power supply (not included)

Power supply 7 - 15 VDC
Type Free field range up to 300 m
Radio frequency 868.3 MHz
Current consumption: 26 mA
Stand-by power 0.2 W
Relay contact closing contact (4x)
Switching capacity 1 A (ohmic load), 42 VDC, 30 VAC
Protection class IP 20
Dimensions (W x L) 84 x 72 mm



Manufacturer : HOMEMATIC
Factory number : 99082
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless, surface-mounted actuator
    • Design
    • 4 floating switching contacts
    • Colour
    • Black
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
  • Specials
    • Specification
    • Enclosure for wall mounting
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual