Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA AP1 :: Wireless switch actuator, 1-way, surface mounted housing


HM-LC-SW1-SM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless surface mounted outdoor switch actuator
    • Design
    • 1 floating switching contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 115 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 1 Power-LED, 1 Status-LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching current
    • 16 (ohmic load) A
HomeMatic wireless switch actuator, 1-way, surface mounting

Spray-proof, robust wireless switch actuator, ideal for outdoor use and use in humid rooms. Several remote controls can be programmed, low power consumption in standby mode. Status indicator via signal LED.

Relay contact: selector switch (4x) potential-free.

Convenient switching
HomeMatic has a wide range of wireless dimmers for many different applications. Combine multiple switch actuators on one remote control, generate scenarios activated at the touch of a button. Programming allows you to combine several switching functions.

HomeMatic saves energy
Standby devices can be easily shut down. And all this without even
using a lot of electricity! Various time-based switching functions can be automated easily
with HomeMatic.

HomeMatic switching actuators are available in three designs for a wide range of applications:
  • Adapter — for easy fitting, quickly installed without tools
  • Flush mounted — for invisible fitting in junction boxes and switch boxes
  • Integration into existing home automation (top-hat rail mounting)
  • Surface mounting and waterproof — for use outdoors or in damp rooms


Device properties:
• Switching capacity up to 16 A at 230 V/50 Hz
• Operation on the device
• Very low standby current consumption
• Signal LED on the device
• Program multiple remote controls to one switch actuator
• Authenticated communication (AES)*
• Behaviour for each remote control individually programmable*
• Configurable switch-on delay*
• Adjustable maximum duty cycle*
• Turn off based on threshold values*

*in conjunction with the HomeMatic central control unit

Included:
• Switch actuator
• Manual

Integrated Qivicom



Manufacturer : HOMEMATIC
Factory number : 76795
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless surface mounted outdoor switch actuator
    • Design
    • 1 floating switching contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 115 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 1 Power-LED, 1 Status-LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching current
    • 16 (ohmic load) A