0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FKS MP3 :: Wireless MP3 combination signal transmitter


HM-OU-CFM-TW

  • Product Description
  • Technical information
  • General
    • Type
    • Funk-Kombisignalgeber, MP3
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
  • Measures
    • Wall mounting
    • Surface mounting
  • Audio playback of any sound file over the loudspeaker
  • Multi-coloured signal lights indicate desired status
  • Can provide a wide range of functions in conjunction with other Homematic devices and via the Homematic WebUI
  • For example, it can be used as a doorbell, or as a siren that sounds when windows or doors are opened.
  • Load your own MP3 files in addition to the standard sounds (by using a microSD/SDHC card)
  • Can be used as a standalone unit or easily installed on the wall



Manufacturer : HOMEMATIC
Factory number : 142873A0
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Funk-Kombisignalgeber, MP3
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
  • Measures
    • Wall mounting
    • Surface mounting
Datasheet/manual