Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FJA UA :: Remote shutter actuator, 1-fold, flush mounting, for universal a


HM-LC-Bl1PBU-FM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless blind actuator for universal adapter
    • Design
    • 1 switch
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
HomeMatic remote shutter actuator for brand switches, 1-fold, flush mounting

The new shutter actuator for the HomeMatic system is particularly suitable for universal home use as it integrates seamlessly into the installation line without depending on a particular switching program.

It can directly replace existing shutter buttons and supports both manual and remote operation for controlling all popular shutter motors up to a power rating of 250 VA.

The button's independence from a specific switching program resolves a big problem - you are not tied to the long-term availability of a program.

•Compact design - easy to install in size 60 flush boxes
•Controllable directly via rocker switch or remotely via HomeMatic remote controls, motion detectors or a HomeMatic control centre
•Various adapters enable the continued use of existing rocker switches from virtually any manufacturer: Busch-Jaeger Elektro, Gira, Merten, Berker, young, duwi, Kopp
•Cost-effective integration into existing installations
•Continued use of existing installations and electrical wiring

Note: You can find the appropriate conversion kit for your switches under Accessories. It must be ordered separately.

Type: Flush box
Type: 1-fold
Stand-by consumption: 0.5 W
Supply voltage: 230 V
Dimensions (W x H x D): 71 x 71 x 37 mm
Colour: grey
Power consumption: Idle: 10 mA
Max. 1 A
Relay: Normally open and changeover contact
Radio frequency: 868.3 MHz
Receiver class: SRD Class 2
Internal fuse: 5 A round fuse, time-lag
Max. transmission output: 10 mW
IP protection class: IP 20
Ambient temperature range: 5–35 °C



Manufacturer : HOMEMATIC
Factory number : 103038
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless blind actuator for universal adapter
    • Design
    • 1 switch
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
Datasheet/manual