Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FJA AP :: Wireless blind operator, surface mounting


HM-LC-Bl1-SM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless surface mounted outdoor blind actuator
    • Design
    • 1 NO contact/1 changeover contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 160 mm
    • Height
    • 115 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 1 Power-LED, 2 Status-LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.4 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 800 W (engine load)
    • Switching current
    • 16 (ohmic load) A
Wireless blind operator, 1 channel, surface mounting

Spray-proof, robust, wireless switch actuator, ideal for use outdoors or in damp locations and suitable for a wide variety of commercially available motors for blinds. Several remote controls can be programmed, low power consumption in standby mode. Status indicator via signal LED.

Relay contact: selector switch (4x) potential-free.

Convenient switching
HomeMatic has a wide range of wireless dimmers for many different applications. Combine multiple switch actuators on one remote control, generate scenarios activated at the touch of a button. Programming allows you to combine several switching functions.

HomeMatic saves energy
Standby devices can be easily shut down. And all this without even
using a lot of electricity! Various time-based switching functions can be automated easily
with HomeMatic.

HomeMatic switching actuators are available in three designs for a wide range of applications:
  • Adapter — for easy fitting, quickly installed without tools
  • Flush mounted — for invisible fitting in junction boxes and switch boxes
  • Integration into existing home automation (top-hat rail mounting)
  • Surface mounting and waterproof — for use outdoors or in damp rooms


Device properties:
• Switching capacity up to 1 A at 230 V/50 Hz
• Operation on the device
• Very low standby current consumption
• Signal LED on the device
• Program multiple remote controls to one switch actuator
• Authenticated communication (AES)*
• Behaviour for each remote control individually programmable*
• Configurable switch-on delay*
• Adjustable maximum duty cycle*
• Turn off based on threshold values*

*in conjunction with the HomeMatic central control unit

Included:
• Switch actuator
• Manual



Manufacturer : HOMEMATIC
Factory number : 76800
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless surface mounted outdoor blind actuator
    • Design
    • 1 NO contact/1 changeover contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 160 mm
    • Height
    • 115 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 1 Power-LED, 2 Status-LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.4 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 800 W (engine load)
    • Switching current
    • 16 (ohmic load) A