Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA U1 UA :: Remote dimmer actuator, trailing edge, flush mounting, universal


HM-LC-DIM1TPBU-FM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless dimmer actuator, for universal adapter
    • Technology
    • Trailing edge phase control
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz
HomeMatic 1-way remote dimmer actuator for brand switches, trailing edge, flush mounting

The new trailing edge dimmer for the HomeMatic system is particularly suitable for universal home use as it integrates seamlessly into the installation line without depending on a particular switching program.

It can directly replace existing light switches or dimmers and supports both manual and remote operation for controlling light bulbs/HV halogen lamps and halogen lamps with electronic transformers and dimmable energy saving lamps up to a capacity of 180 VA.

The dimmer's independence from a specific switching program resolves a big problem - you are not tied to the long-term availability of a program.

•The actuator's electronic controls and operating mechanism are located in a compact housing that is simply installed in a size 60 flush box
•Various adapters enable the continued use of existing rocker switches from virtually any manufacturer; the actuator therefore integrates easily with the existing switch assembly. The only condition is the presence of the N conductor in addition to the L conductor in the switch box
•The dimmer is also remotely controllable via HomeMatic remote controls, motion detectors or a HomeMatic control centre
•The connector side of the dimmer allows lamps to be connected in two different ways, depending on the existing or desired installation (1-pin/2-pin lamp connection on the switch side)
Note: You can find the appropriate conversion kit for your switches under Accessories. It must be ordered separately.

Type: Flush mounting
Type: 1-way
Stand-by consumption: 1 W
Supply voltage: 230 V
Dimensions (W x H x D): 71 x 71 x 37 mm
Colour: grey
Max. connection power: 180 VA
Minimum load: 10 VA
Minimum current: 40 mA
Dimming method: trailing edge
Radio frequency: 868.3 MHz
Receiver class: SRD Class 2
Fuse (internal): 1 A, SMD fuse, time-lag
Max. transmission output: 10 mW
IP protection class: IP 20
Ambient temperature range: 5–35 °C



Manufacturer : HOMEMATIC
Factory number : 103020
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless dimmer actuator, for universal adapter
    • Technology
    • Trailing edge phase control
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz
Datasheet/manual