Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA DAN :: Wireless dimmer actuator, 1 channel, leading edge, suspended cei


HM-LC-Dim1L-CV

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • Leading edge phase control
    • Design
    • For conventional transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Load failure detection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • For surface or flush mounting
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
  • Display
    • Display
    • 1 status LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 25...200 VA

HomeMatic wireless dimmer, 1 channel, leading edge, suspended ceiling

Convenient dimming and atmospheric lighting with the hidden-fitting wireless dimmer actuator.

• Especially flat leading edge dimmer
• Operation on the device
• Low standby power consumption
• Signal LED
• Several remote controllers can be programmed

Supply voltage 230 V/50 Hz
Connection power 25 - 200 W
Standby power consumption 0.5 W
Protection class: IP 20
Dimensions (W x H x D) 49 x 34 x 148 mm (depth without bracket: 130 mm)



Manufacturer : HOMEMATIC
Factory number : 76798
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • Leading edge phase control
    • Design
    • For conventional transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Load failure detection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • For surface or flush mounting
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
  • Display
    • Display
    • 1 status LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 10
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 25...200 VA
Datasheet/manual