Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL 3935-30 :: F Clamp - 300 x 120 mm


VEL 3935-30

  • Product Description
  • Technical information
  • General
    • Type
    • Screw clamp
    • Design
    • Steel
  • Measures
    • Depth
    • 120 mm
    • Length
    • 300 mm
  • steel bar and screw
  • wooden handle
  • 300 x 120 mm



Manufacturer : VELLEMAN
Factory number : 3935-30
Package weight : 1.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw clamp
    • Design
    • Steel
  • Measures
    • Depth
    • 120 mm
    • Length
    • 300 mm
Datasheet/manual