Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28132 :: Machine vice MS 4


PROXXON 28132

  • Product Description
  • Technical information
  • General
    • Type
    • Machine vice
    • Design
    • Zinc diecast
    • Model
    • MS 4

Machine vice
Manufactured from die-cast zinc. With three machined bearing surfaces. Plus a groove to fit the longitudinal stop for bench drill TBM and drill stand MB 140/S.
Vertical and horizontal prism for round material. Jaw width 50 mm. Jaw height 10 mm. Maximum clamping width 34 mm.



Manufacturer : PROXXON
Factory number : 28132
Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Machine vice
    • Design
    • Zinc diecast
    • Model
    • MS 4
Datasheet/manual