Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNETMATTE :: Magnetic project work mat, 20 x 25 cm


MAGNETMATTE

  • Product Description
  • Technical information
  • General
    • Type
    • Magnet mat
    • Design
    • Can be labelled

Perfect for all repair work on devices such as smartphones

Repairs are difficult - this project mat makes it easier for you!

• Small parts are easily organised when working on devices
• Helps to prevent errors and reduces the installation time required after repair by up to 40%
• Nuts and bolts do not roll away
• Small metal parts are held without being damaged
• Can be labelled to ease identification



Manufacturer : SPROTEK
Factory number : STE-13
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnet mat
    • Design
    • Can be labelled
Datasheet/manual