Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LORENZ 3A :: Lorenz gripping tong for waste, 96 cm

SAVE20%
Item-No.: LORENZ 3A
€34,90
€27,95



Bargain Item!
Limited amount available.

LORENZ 3A

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
    • Model
    • Nr. 3A
  • Measures
    • Length
    • 980 mm
Light section shape gripping tongs in diverse constructions: Particularly suitable for waste works;
For paper, cans bottles and much more. Comfortable application even for permanent use.



Manufacturer : LORENZ
Factory number : 1088
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripping pliers
    • Model
    • Nr. 3A
  • Measures
    • Length
    • 980 mm
Datasheet/manual