reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LORENZ 11 :: Gripping tong, 96 cm

SAVE5%
Item-No.: LORENZ 11
€42,00
€39,95



Bargain Item!
Limited amount available.

LORENZ 11

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 960 mm
Robust and light! Can be used for weeding, clea-
ning of property, reaching distant objects, for hob-
bies such as model railway, terrariums and much
more.



Manufacturer : LORENZ
Factory number : 1020
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripping pliers
  • Measures
    • Length
    • 960 mm
Datasheet/manual