Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER ZD-10MB :: PCB "helping hand" assistant, LED magnifying glass


HALTER ZD-10MB

  • Product Description
  • Technical information
  • General
    • Type
    • PCB holder
    • Design
    • With stand and LED magnifying glass
    • Technology
    • With base
    • Model
    • Helping hand
  • Measures
    • Width
    • 110 mm
    • Height
    • 190 mm
    • Depth
    • 80 mm
The "helping hand" for all manner of tasks

With six ball joints, the gripper arms can be moved as required in all planes.

A great help for delicate soldering work, tin-coating, bonding and holding. - For any jobs where you need both hands.

The large 85 mm Ø magnifying glass with two dioptres and LED lighting (3 x AAA batteries not included in delivery, please add to your order) facilitates accurate precision work.

Heavy cast-iron base with ball joints and
two movable clamps. Secure grip in any position.



Manufacturer : ZHONGDI
Factory number : ZD-10MB
Package weight : 0.908 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB holder
    • Design
    • With stand and LED magnifying glass
    • Technology
    • With base
    • Model
    • Helping hand
  • Measures
    • Width
    • 110 mm
    • Height
    • 190 mm
    • Depth
    • 80 mm
Datasheet/manual