Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER FP 45241 :: Soldering aid with LED lamp


HALTER FP 45241

  • Product Description
  • Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Base
    • Model
    • Helping hand

Gooseneck lamp: 265 mm gooseneck crocodile clip: 250 mm sponge size: 30x50 mm cleaning wool: 10 g

  • No trembling or wobbling thanks to the powerful crocodile clips
  • The 3 x magnifying glass (90 mm) with 16 LEDs allows fine detail work to be carried out
  • Flexibly adjustable LED gooseneck and crocodile clip
  • With integrated soldering iron holder, sponge and cleaning wool to clean the soldering tips
  • Incl. solder resin for cleaning and improved processing of components with solder wire




Manufacturer : FIXPOINT
Factory number : 45241
Package weight : 1.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Base
    • Model
    • Helping hand
Datasheet/manual