Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU RS50 :: Magnet combination set 3-piece


DONAU RS50

  • Product Description
  • Technical information
  • General
    • Type
    • Magnet combination set
    • Design
    • Releskopmagnet, Teleskopspiegel, Magnetschale

  • Telescopic magnet, extendable up to 550 mm. Approx. 125 mm long when retracted. Lifts up to 550 g

  • Telescopic mirror, extendable up to 480 mm. Approx. 128 mm long when retracted. Mirror Ø 30 mm

  • Magnetic bowl, square, 64 x 93 mm, load capacity approx. 650 g/cm². Rubber base.




Manufacturer : DONAU
Factory number : RS50
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnet combination set
    • Design
    • Releskopmagnet, Teleskopspiegel, Magnetschale
Datasheet/manual