Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU RS10 :: Magnetic collector, round


DONAU RS10

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic shell
    • Design
    • Round
Tray for storing various small magnetic parts, including nuts, bolts, screws, nails, paper clips, etc.

Rubberised magnetic mounting area for scratch-free mounting at many different points, even overhead. Tray Ø 105 mm, load capacity approx. 650 g/cm².



Manufacturer : DONAU
Factory number : RS10
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic shell
    • Design
    • Round
Datasheet/manual