Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU PPH2 :: Professional PCB holder with table clamp


DONAU PPH2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Table clamp
    • Technology
    • mit Tischklemme
Professional PCB holder made of aluminium for hobbyists and professionals

2 sliding brackets for large and small printed circuit boards,
with clamping screws for all PCB thicknesses.

Rotates 360° and pivots 270°.



Manufacturer : DONAU
Factory number : PPH2
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Table clamp
    • Technology
    • mit Tischklemme
Datasheet/manual