Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 2599 :: Cable guide


DONAU 2599

  • Product Description
  • Technical information
  • General
    • Type
    • Cable guide
    • Design
    • With 16 recesses
  • Measures
    • Length
    • 350 mm

Cable guide made from powder-coated sheet steel, length 350 mm for measuring cables and test cords.

• 16 apertures 40 x 6 mm
• Includes mounting materials (2 screws + dowels).



Manufacturer : DONAU
Factory number : 2599
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable guide
    • Design
    • With 16 recesses
  • Measures
    • Length
    • 350 mm
Datasheet/manual