Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 60428 :: Machine vice 75 mm opening width


BS 60428

  • Product Description
  • Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 75 mm opening width
• for vertical or horizontal clamping
• Precise clamping
• 100 mm jaw width
• Approx. 75 mm opening width
• Weight approx. 2.9 kg

Slot size W x L = 14 x 86 mm
Slot spacing centre-to-centre = 130 mm



Manufacturer : BERGER+SCHRÖTER
Factory number : 60428
Package weight : 2.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 75 mm opening width
Datasheet/manual