Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 60427 :: Machine vice 50mm opening width


BS 60427

  • Product Description
  • Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 50 mm opening width
  • Measures
    • Width
    • 145 mm
    • Height
    • 55 mm
    • Depth
    • 155 mm
• for vertical or horizontal clamping
• Precise clamping
• 85 mm jaw width
• Approx. 66 mm opening width
• Weight approx. 2.43 kg

Slot size W x L = 9 x 64 mm
Slot spacing centre-to-centre = 96 mm



Manufacturer : BERGER+SCHRÖTER
Factory number : 60427
Package weight : 2.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 50 mm opening width
  • Measures
    • Width
    • 145 mm
    • Height
    • 55 mm
    • Depth
    • 155 mm
Datasheet/manual