Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENCH COOKIES :: Workpiece grippers, four pieces


BENCH COOKIES

  • Product Description
  • Technical information
  • General
    • Type
    • Workpiece holder
    • Design
    • Stopper

"Bench Cookies" feature anti-slip rubber surfaces and a loadable centre piece to ensure a secure hold and prevent workpieces from slipping during milling, planing, sanding and other similar applications.

The grippers do not leave any traces on the workpiece and support the respective workpiece during edging and finishing processes.

Each gripper is 2.5 cm thick with a diameter of 7 cm.



Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Workpiece holder
    • Design
    • Stopper
Datasheet/manual