Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THF-137320 :: Heating foil, 12 V, 36 W, 137x320 mm, individual

Item-No.: THF-137320
€25,40
Category of goods: 1 = discountable

THF-137320

  • Product Description
  • Technical information
  • General
    • Model
    • Heating foil
    • Temperature range
    • -40 ... +95
  • Electrical values
    • Nominal voltage
    • 12
    • Performance
    • 36 W
  • Measures
    • Length
    • 137 mm
    • Width
    • 320 mm
  • Interfaces
    • Connection
    • Twin cable 2x 0.75 mm²
  • Implementation
    • Protection class
    • IP X4
  • Packaging
    • Packaging
    • Single

German-produced self-adhesive heating foils for universal application. The heating foils are both splice- as well as dielectric-safe. Application examples:
• Device technology
• Circuit technology
• Housing technology
• Aquariums
• Fluids
• Motor vehicle
• Flexible



Manufacturer : THERMO FLÄCHENHEIZUNGSSYSTEME
Factory number : 2115401
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heating foil
    • Temperature range
    • -40 ... +95
  • Electrical values
    • Nominal voltage
    • 12
    • Performance
    • 36 W
  • Measures
    • Length
    • 137 mm
    • Width
    • 320 mm
  • Interfaces
    • Connection
    • Twin cable 2x 0.75 mm²
  • Implementation
    • Protection class
    • IP X4
  • Packaging
    • Packaging
    • Single
Datasheet/manual