Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AD VAILLANT :: SPARmatic adapter for Vaillant


ET AD VAILLANT

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Vaillant valves

Adapter for Sparmatic regulator to Vaillant
30.5 mm
Brass



Manufacturer : EUROTRONIC
Factory number : 700100001
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Vaillant valves
Datasheet/manual