Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AD 76146 :: Adapter set for Danfoss heating valve gear


ET AD 76146

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Danvos RA, RAV and RAVL

Adapter rings for RA, RAV, RAVL heating valves

  • 25.5 mm with 4 notches

  • 30.5 mm

  • 34 mm with 4 notches




Manufacturer : EQ-3
Factory number : 76146
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Danvos RA, RAV and RAVL
Datasheet/manual