Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AD 76030 :: Adapter set for M28 heating valve gear


ET AD 76030

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For M28 x 1.5 valves
Adapter ring for heating valves, M28 x 1.5 mm


Manufacturer : EQ-3
Factory number : 76030
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For M28 x 1.5 valves
Datasheet/manual