Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AD 76029 :: Adapter set for Oventrop heating valve gear


ET AD 76029

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Oventrop valves

Adapter ring for Oventrop heating valves, M30 x 1.0 mm



Manufacturer : EQ-3
Factory number : 76029
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Oventrop valves
Datasheet/manual