Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WL FOLIE GEL 10 :: Silicone thermal conductive foil, 1.0 mm, 300x200 mm

Item-No.: WL FOLIE GEL 10
€26,20
Category of goods: 1 = discountable

GEL 10

  • Product Description
  • Technical information
  • General
    • Type
    • Gel silicon thermal conductive foil, pre-cut part
    • Design
    • Soft, elastic and compressible
    • Material
    • Gel film
  • Implementation
    • Thermal resistance (Rthk)
    • 1.02 K/W
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm
    • Height
    • 1.0 mm
  • Electrical values
    • Load limit
    • 14 kV / mm (AC)
    • Approval
    • UL 94 V-0
  • Packaging
    • Packaging
    • 1 plate, with protective film on both sides
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Enables you to create your individual pre-cut parts for your electrical circuiting.
High thermal conductive silicone foils are characterised by the following properties:

• Soft, elastic and compressible
• Very good compensation for unevenness (gap filter)

Material: Gel film
Material thickness [mm]: 1.0
Tolerance: 0.2
Thermal conductivity [W/m·K]: 1.5
Contact resistance: 1*106
Rth [°C in2/W]: 1.02
Hardness: < 49 Shore 00
Stretchability [%]: 100
Dielectric constant: 5.8 [50 Hz] / 5.6 [1 KHz] / 5.5 [1 MHz]
Dielectric strength: 14 kV/mm (AC)
Dielectric loss factor: 0.048 [50 Hz] / 0.015 [1 KHz] / 0.003 [1 MHz]
Flammability class: UL 94 V-0

Included with delivery:
• 1 plate 300x200 mm / covered on both sides with protective film



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10006664
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gel silicon thermal conductive foil, pre-cut part
    • Design
    • Soft, elastic and compressible
    • Material
    • Gel film
  • Implementation
    • Thermal resistance (Rthk)
    • 1.02 K/W
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm
    • Height
    • 1.0 mm
  • Electrical values
    • Load limit
    • 14 kV / mm (AC)
    • Approval
    • UL 94 V-0
  • Packaging
    • Packaging
    • 1 plate, with protective film on both sides
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual