Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WL FOLIE 404 11 :: Double-sided adhesive heat conductive foil, 100x100 mm

Item-No.: WL FOLIE 404 11
€10,70
Category of goods: 1 = discountable

WLFT 404 100X100

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal conductive foil as pre-cut part
    • Design
    • Adhesive on both sides
    • Material
    • Polyimide
    • Temperatur max.
    • -30 ... +125
  • Implementation
    • Thermal resistance (Rthk)
    • 2.7 K/W
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 0.127 mm
  • Electrical values
    • Load limit
    • 5 kV (AC)
    • Approval
    • UL 94 V-0
  • Packaging
    • Packaging
    • 1 plate
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Enables you to create your individual pre-cut parts for your electrical circuiting.
Double-sided adhesive thermal conductive foil to replace mechanical connections.

These thermal conductive foils feature
• Good thermal properties
• Two-sided adhesive layer

Total thickness [mm]: 0.127 (± 0.03)
Carrier material, thickness: Polyimide 0.025 mm
Adhesive layer: Acrylate (pressure-sensitive) on both sides
Specific heat resistance: 2.7 mK/W
Thermal conductivity [W/m·K]: 0.37
Holding force (overlapping) [MPa]: 0.86
Holding force (shear force): Al 25°C 0.897 [MPa] / Al 150°C 0.345 [MPa] / Cu 25°C 0.828 [MPa] / Cu 150°C 0.31 [MPa] / Al2O3 25°C 1.17 [MPa] / Al2O3 150°C 0.34 [MPa]
Temperature range: -30 °C - +125°C
Dielectric strength: 5 kV (AC)
Flammability class: UL 94 V-0

The thermal conductive foils are available in 3 different sizes

Included with delivery:
• 1 plate 100x100 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10067273
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal conductive foil as pre-cut part
    • Design
    • Adhesive on both sides
    • Material
    • Polyimide
    • Temperatur max.
    • -30 ... +125
  • Implementation
    • Thermal resistance (Rthk)
    • 2.7 K/W
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 0.127 mm
  • Electrical values
    • Load limit
    • 5 kV (AC)
    • Approval
    • UL 94 V-0
  • Packaging
    • Packaging
    • 1 plate
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None