Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THFU 7 :: Mounting clip for SK, LAM heat sink

Item-No.: THFU 7
€0,20
Category of goods: 1 = discountable

THFU 7

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly clips
    • Design
    • For SK, LAM heat sinks
    • Material
    • Stainless steel
Mounting clip

for heat sink with corresponding nut. This professional fastening material streamlines the mounting of components in production.

Mounting style: snap-in fastening
for transistor housing: eSIP

suitable for heat sinks:
SK 480
SK 482
SK 483
SK 487
SK 573
SK 490
SK 492
SK 495
SK 574
SK 576
LAM 3 K

Spring force: 40 N
Material: stainless steel



Manufacturer : FISCHER ELEKTRONIK
Factory number : THFU 7
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly clips
    • Design
    • For SK, LAM heat sinks
    • Material
    • Stainless steel
Datasheet/manual