0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SI 6018 :: Silicone insulating film, 94 x 20 x 0,18 mm

Item-No.: SI 6018
€1,99
Category of goods: 1 = discountable

SI 6018

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone film as pre-cut part
    • Design
    • Self-adhesive on one side
  • Implementation
    • Thermal resistance (Rthk)
    • 1.25 K/W
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 94.0 mm
    • Depth
    • 0.18 mm
Silicone insulating film for multiple mounting


Manufacturer : ALUTRONIC
Factory number : H 6405
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone film as pre-cut part
    • Design
    • Self-adhesive on one side
  • Implementation
    • Thermal resistance (Rthk)
    • 1.25 K/W
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 94.0 mm
    • Depth
    • 0.18 mm
Datasheet/manual