Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK 555/25 :: Insulators and insulating tubes, 25x14x2 mm

Item-No.: IK 555/25
€0,36
Category of goods: 1 = discountable

IK 555/25

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating covers and sleeves
  • Implementation
    • Thermal resistance (Rthk)
    • 1.48 K/W
  • Measures
    • Width
    • 14.0 mm
    • Height
    • 25.0 mm
    • Depth
    • 2.0 mm

Silicone rubber insulators and insulating sleeves.

Simplify the insulating setup of semiconductors on heat sinks, particularly in clip mounting.



Manufacturer : FISCHER ELEKTRONIK
Factory number : WSI TOP 3 250
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating covers and sleeves
  • Implementation
    • Thermal resistance (Rthk)
    • 1.48 K/W
  • Measures
    • Width
    • 14.0 mm
    • Height
    • 25.0 mm
    • Depth
    • 2.0 mm
Datasheet/manual