Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB 14 :: Insulating bushing for SOT9, SOT93, SOT32

Item-No.: IB 14
€0,09
Category of goods: 1 = discountable

IB 14

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating socket
    • Design
    • For housing: SOT92, 93
    • Material
    • Thermoplastischer Kunststoff
    • Temperatur max.
    • -40 ... +200
  • Measures
    • Ø
    • 7.5 mm
    • outside-Ø
    • 3.9 mm
    • inside-Ø
    • 3.1 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Approval
    • UL 94 V-0

Insulating bushing



Manufacturer : FISCHER ELEKTRONIK
Factory number : IB 14
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating socket
    • Design
    • For housing: SOT92, 93
    • Material
    • Thermoplastischer Kunststoff
    • Temperatur max.
    • -40 ... +200
  • Measures
    • Ø
    • 7.5 mm
    • outside-Ø
    • 3.9 mm
    • inside-Ø
    • 3.1 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Approval
    • UL 94 V-0